PFERD 45015212 Sandpaper 280x230mm Grit 120 100 pcs for paint wood metal

MPN
45015212
Brand
PFERD
EAN-13
4007220622575
Order Code
05-9026
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £92.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 03/12/2026

PFERD sandpaper 45015212 features a grit size of 120 and measures 280 mm x 230 mm. It is ideal for use in grinding and surface preparation. Each pack contains 100 pieces suitable for industrial and personal use.
Type Sandpaper
Grit Size 120
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot