PFERD 45015208 BP Sandpaper 80 grit 230x280mm 50 pcs for wood/metal

MPN
45015208
Brand
PFERD
EAN-13
4007220622551
Order Code
05-9025
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £49.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 89 availableBack-order availability date - 03/12/2026

PFERD sandpaper BP 230x280 A 80, with grit size 80, offers reliable and efficient grinding for various applications. The pack contains 50 sheets measuring 280 mm by 230 mm, designed for consistent surface preparation. Ideal for use in both industrial and DIY projects, it ensures smooth finishes on different materials.
Type Sandpaper
Grit Size 80
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot