PFERD 45015206 Sandpaper 50 pcs grit 60 size 280x230 mm for wood/metal

MPN
45015206
Brand
PFERD
EAN-13
4007220622544
Order Code
05-9024
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £59.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 63 availableBack-order availability date - 03/12/2026

The PFERD BP 230x280 A 60 sandpaper features a grit size of 60 and measures 280 mm by 230 mm, making it ideal for various grinding applications. It comes in a pack of 50 pieces and is suitable for use as grinder accessories. This high-quality sandpaper is perfect for achieving a smooth finish on surfaces.
Type Sandpaper
Grit Size 60
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot