PFERD 45015120 Sandpaper sheets 1200 grit 280x230mm 50 pcs wet/dry use

MPN
45015120
Brand
PFERD
EAN-13
4007220588352
Order Code
05-9023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £43.07
10+ £41.55
50+ £41.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PFERD 45015120 Sandpaper sheet, with a grit size of 1200, measures 280 mm by 230 mm and comes in a pack of 50. This high-quality sheet is used for fine sanding and finishing applications. Ideal for achieving smooth surfaces, it is perfect for professional and industrial use.
Type Sandpaper sheet
Grit Size 1200
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot