PFERD 45015060 Sandpaper sheet 600 grit 280x230mm 50 pcs waterproof

MPN
45015060
Brand
PFERD
EAN-13
4007220588321
Order Code
05-9020
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £46.00
10+ £44.38
50+ £44.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 45015060 Sandpaper Sheet, measuring 280 mm x 230 mm and featuring a fine grit size of 600, is designed for precision sanding tasks. Manufactured by PFERD, this product is ideal for achieving smooth finishes on a variety of materials. It is suitable for use in both professional workshops and DIY projects.
Type Sandpaper sheet
Grit Size 600
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot