PFERD 45015040 Sandpaper 400 grit 280x230mm 50pcs suitable for wet/dry use

MPN
45015040
Brand
PFERD
EAN-13
4007220588307
Order Code
05-9019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £41.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 152 availableBack-order availability date - 15/11/2026

The PFERD 45015040 sandpaper sheet, manufactured by PFERD, features a grit size of 400 and measures 280 mm by 230 mm. This sandpaper is typically used in grinding applications, ideal for fine surface finishing tasks. The pack contains 50 sheets, making it suitable for both personal and professional use in various grinding and sanding projects.
Type Sandpaper sheet
Grit Size 400
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot