PFERD 45014012 BP Sandpaper SiC 120 280x230mm 50pcs for paint/glass

MPN
45014012
Brand
PFERD
EAN-13
4007220588222
Order Code
05-9017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £51.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 84 availableBack-order availability date - 03/12/2026

The PFERD BP W 230x280 SiC 120 is sandpaper that measures 280 mm by 230 mm with a grit size of 120, suitable for precise grinding applications. This pack contains 50 pieces, ideal for workshops requiring efficient and consistent surface preparation. Typical applications include use as grinder accessories in grinding and surface finishing tasks.
Type Sandpaper
Grit Size 120
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot