PFERD 45013018 Sandpaper sheets 180 grit 280x230mm 50 pcs fabric brown

MPN
45013018
Brand
PFERD
EAN-13
4007220587454
Order Code
05-9012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £61.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 101 availableBack-order availability date - 15/11/2026

Manufactured by PFERD, the 45013018 sandpaper sheet features a grit size of 180, ideal for fine surface preparation. Each sheet measures 280 mm by 230 mm and the pack contains 50 pieces, making it a suitable choice for larger projects. This sandpaper is commonly used in grinding equipment for smoothing and finishing surfaces.
Type Sandpaper sheet
Grit Size 180
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot