PFERD 45013006 Sandpaper sheets grit 60 280x230 mm 50 pcs fabric

MPN
45013006
Brand
PFERD
EAN-13
4007220587409
Order Code
05-9010
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £72.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 15/11/2026

PFERD 45013006 Sandpaper Sheet features a grit size of 60 with dimensions of 280 mm x 230 mm. It is intended for grinding applications and is part of PFERD's range of grinding equipment and accessories. This product comes in a pack of 50 sheets, ideal for surface preparation and finishing tasks.
Type Sandpaper sheet
Grit Size 60
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot