PFERD 45013004 Sandpaper Sheet Grit 40 280x230mm 50pcs ISO 21948

MPN
45013004
Brand
PFERD
EAN-13
4007220587393
Order Code
05-9009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £83.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 15/11/2026

The PFERD 45013004 sandpaper sheet features a grit size of 40, making it ideal for coarse grinding tasks. Each sheet measures 280 mm by 230 mm and comes in a pack of 50, suitable for heavy-duty sanding applications. Produced by PFERD, this product is typically used in various grinding projects that require a robust abrasive surface.
Type Sandpaper sheet
Grit Size 40
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot