PFERD 45012024 Sandpaper 100 pcs 240 grit 280x230mm fabric for wood/metal

MPN
45012024
Brand
PFERD
EAN-13
4007220587355
Order Code
05-9008
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £97.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

PFERD's sandpaper, model 45012024, comes in a pack of 100 pieces with a grit size of 240. The dimensions of each sheet are 280 mm x 230 mm, ideal for various grinding applications. Suitable for use with grinding equipment, it serves as an excellent accessory for grinders.
Type Sandpaper
Grit Size 240
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot