PFERD 45012010 Sandpaper sheet grit 100 280x230mm 100 pcs ISO 21948

Order Code:

05-9005

Brand: PFERD MPN: 45012010 EAN-13: 4007220587300

Discontinued


The PFERD sandpaper sheet measures 280 mm by 230 mm and comes in a pack of 100. It features grit size 100, making it ideal for medium to fine sanding tasks. This product is commonly used in grinding and smoothing surfaces in various grinder accessory applications.
Type Sandpaper sheet
Grit Size 100
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Trustpilot