PFERD 45011310 Sandpaper belt 100 grit 520x20mm 5 pcs for universal use

MPN
45011310
Brand
PFERD
EAN-13
4007220586600
Order Code
05-9000
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £55.60 £47.26
10+ £45.60
50+ £45.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 140 availableBack-order availability date - 10/10/2026

The PFERD VB 20/520 A 100 G sandpaper belt features a grit size of 100 and measures 520 mm by 20 mm, making it suitable for various grinding tasks. Manufactured by PFERD, this product comes in a pack of five and is designed for use with grinder accessories. Ideal for smoothing and finishing surfaces, it is commonly used in professional grinding equipment applications.
Type Sanding belt
Grit Size 100
Width 20mm
Length 520mm
Dim (L x W) 520 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot