PFERD 45005908 Sandpaper belt grit 80 1000x100mm 10 pcs universal use

MPN
45005908
Brand
PFERD
EAN-13
4007220585931
Order Code
05-8995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £40.00 £34.00
10+ £32.80
50+ £32.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/12/2026

The PFERD 45005908 sandpaper belt is a durable grinder accessory designed for efficient grinding applications. Measuring 1000 mm by 100 mm and featuring a grit size of 80, it is ideal for smoothing surfaces and removing material. This pack contains 10 high-quality belts suitable for both professional and DIY use.
Type Sanding belt
Grit Size 80
Width 100mm
Length 1m
Dim (L x W) 1000 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot