PFERD 45005562 Sandpaper belt 120 grit 1000x50mm 10 pcs universal use

MPN
45005562
Brand
PFERD
EAN-13
4007220621073
Order Code
05-8983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.05
10+ £22.92
50+ £22.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 03/12/2026

PFERD manufactures the BA 50/1000 X A 120 Sandpaper belt, featuring grit size 120, and measuring 1000 mm by 50 mm. This product comes in a pack of 10 pieces and is a grinder accessory suitable for grinding and smoothing surfaces. Typical applications include metalworking and woodworking, enhancing the finish and precision of projects.
Type Sanding belt
Grit Size 120
Width 50mm
Length 1m
Dim (L x W) 1000 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot