Christmas Opening Hours and Delivery Dates here

PFERD 45005556 Sandpaper belt 1000mmx50mm 10pcs grit size 60 universal use

Order Code:

05-8981

Brand: PFERD MPN: 45005556 EAN-13: 4007220621059
Qty Unit Price (Ex VAT)
1+ £29.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 01/02/2026

The PFERD sandpaper belt, model 45005556, features a grit size of 60 and dimensions of 1000 mm by 50 mm, making it ideal for medium-level material removal. This durable belt is supplied in a pack of 10 and is commonly used with grinders for sanding and finishing applications. Designed for efficiency, it is perfect for woodworking, metalworking, and surface preparation tasks.
Type Sandpaper belt
Width 50mm
Length 1000mm
Dim (L x W) 1000 mm x 50 mm
Grit 60

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot