PFERD 45003012 Sandpaper belt 20 pc 520x20mm grit 120 coarse-fine use

MPN
45003012
Brand
PFERD
EAN-13
4007220585474
Order Code
05-8977
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    40 120
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.55 £20.02
10+ £18.94
50+ £18.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 10/10/2026

PFERD manufactures the BA 20/520 T A 120 sandpaper belt, featuring a grit size of 120 and measuring 520 mm in length by 20 mm in width. This pack includes 20 pieces, designed specifically for efficient sanding and grinding operations. Ideal for use with grinder equipment, it provides a smooth finish on various materials.
Type Sanding belt
Grit Size 120
Width 20mm
Length 520mm
Dim (L x W) 520 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot