PFERD 45003006 Sandpaper belt 520x20mm grit 60 20 pcs

MPN
45003006
Brand
PFERD
EAN-13
4007220585450
Order Code
05-8975
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.63
10+ £19.66
50+ £19.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 69 availableBack-order availability date - 16/11/2026

The PFERD 45003006 Sandpaper belt, with dimensions of 520 mm by 20 mm and a grit size of 60, is designed for efficient grinding tasks. It is sold in packs of 20 pieces and serves as a reliable accessory for grinders. Ideal for surface finishing and material removal applications, this product supports various grinding and polishing needs.
Type Sanding belt
Grit Size 60
Width 20mm
Length 520mm
Dim (L x W) 520 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot