PFERD 45002628 Sandpaper belt grit 80 457x13mm 100 pcs universal use

MPN
45002628
Brand
PFERD
EAN-13
4007220620298
Order Code
05-8974
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £79.08
10+ £76.71
50+ £76.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PFERD's sandpaper belt, model 45002628, features a grit size of 80 and measures 457 mm by 13 mm. This grinding accessory is ideal for use with sanding and grinding equipment. Typically used for smoothing surfaces, it comes in a pack of 100 pieces.
Type Sanding belt
Grit Size 80
Width 13mm
Length 457mm
Dim (L x W) 457 mm x 13 mm

Reviews

Be the first to submit a review

Trustpilot