PFERD 45002608 Sandpaper belt grit 80 610x12mm 100pcs coarse to fine

MPN
45002608
Brand
PFERD
EAN-13
4007220585344
Order Code
05-8970
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £83.34
10+ £80.84
50+ £80.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

The PFERD sandpaper belt, model BA 12/610 J A 80, features a grit size of 80 and measures 610 mm by 12 mm. This pack includes 100 pieces, suitable for grinding and polishing tasks with compatible grinder accessories. Ideal for use in woodworking and metalworking applications, it is manufactured for durability and efficiency.
Type Sanding belt
Grit Size 80
Width 12mm
Length 610mm
Dim (L x W) 610 mm x 12 mm

Reviews

Be the first to submit a review

Trustpilot