PFERD 45002524 Sandpaper belt 520x12mm grit 240 100 pcs universal use

MPN
45002524
Brand
PFERD
EAN-13
4007220664339
Order Code
05-8968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £78.19
10+ £75.85
50+ £75.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 15/11/2026

The PFERD BA 12/520 T A 240 sandpaper belt is a high-quality grinding accessory measuring 520 mm by 12 mm, with a grit size of 240. It is ideal for precise material removal and surface finishing tasks. This set includes 100 pieces, suitable for professional and industrial grinding applications.
Type Sanding belt
Grit Size 240
Width 12mm
Length 520mm
Dim (L x W) 520 mm x 12 mm

Reviews

Be the first to submit a review

Trustpilot