PFERD 45002506 Sandpaper belt 100 pcs 60 grit 520x12mm universal use

MPN
45002506
Brand
PFERD
EAN-13
4007220585306
Order Code
05-8966
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £79.90
10+ £77.50
50+ £77.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/11/2026

The PFERD BA 12/520 J A 60 Sandpaper Belt is a premium grinding accessory designed for efficiency with a grit size of 60, ideal for precise sanding tasks. Measuring 520 mm by 12 mm, it comes in a package of 100 pieces, making it a reliable choice for extensive grinding projects. This product is commonly used with grinder equipment for tasks requiring effective material removal and surface refining.
Type Sanding belt
Grit Size 60
Width 12mm
Length 520mm
Dim (L x W) 520 mm x 12 mm

Reviews

Be the first to submit a review

Trustpilot