PFERD 45002248 Sandpaper belt 330x10mm 180 grit universal 100 pcs

MPN
45002248
Brand
PFERD
EAN-13
4007220620199
Order Code
05-8963
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    120 180
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £71.25
10+ £69.11
50+ £68.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD sandpaper belt, model number 45002248, is a high-quality grinder accessory designed for precision grinding tasks. Featuring a grit size of 180, this sandpaper belt is ideal for fine surface finishing on various materials. Measuring 330 mm by 10 mm, it is well-suited for use in professional workshops and industrial grinding applications.
Type Sanding belt
Grit Size 180
Width 10mm
Length 330mm
Dim (L x W) 330 mm x 10 mm

Reviews

Be the first to submit a review

Trustpilot