PFERD 45002236 Sandpaper Belt Grit 60 330x10mm 100 pcs coarse to fine

MPN
45002236
Brand
PFERD
EAN-13
4007220620151
Order Code
05-8961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £88.00 £74.80
10+ £72.56
50+ £72.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 15/11/2026

The PFERD BA 10/330 T A 60 45002236 sandpaper belt, with a grit size of 60, is designed for efficient grinding applications. Manufactured by PFERD, this product measures 330 mm by 10 mm and is available in a pack of 100. It is typically used as a grinder accessory in various grinding and finishing tasks.
Type Sanding belt
Grit Size 60
Width 10mm
Length 330mm
Dim (L x W) 330 mm x 10 mm

Reviews

Be the first to submit a review

Trustpilot