PFERD 45001156 Sandpaper belt 5 pcs 282x100 mm grit size 80

MPN
45001156
Brand
PFERD
EAN-13
4007220149430
Order Code
05-8957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 24/10/2026

The PFERD BA 100/282 Z 80 Sandpaper belt, manufactured by PFERD, features a grit size of 80, measuring 282 mm by 100 mm, and includes 5 pieces. It is designed for use with grinding equipment, providing efficient material removal and surface finishing. Ideal for applications in metalworking and woodworking, this sandpaper belt is a reliable choice for precision grinding tasks.
Type Sanding belt
Grit Size 80
Width 100mm
Length 282mm
Dim (L x W) 282 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot