PFERD 45001112 Sandpaper belt 10 pcs 533x75mm grit 120 coarse to fine

MPN
45001112
Brand
PFERD
EAN-13
4007220584989
Order Code
05-8956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.62
10+ £22.34
50+ £22.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 15/11/2026

PFERD manufactures the BA 75/533 X A 120 sandpaper belt, featuring a grit size of 120 and dimensions of 533 mm x 75 mm. Each package contains 10 pieces suitable for various grinding applications. Ideal for use with grinding equipment, it serves as an accessory for grinders used in metalworking or woodworking projects.
Type Sanding belt
Grit Size 120
Width 75mm
Length 533mm
Dim (L x W) 533 mm x 75 mm

Reviews

Be the first to submit a review

Trustpilot