PFERD 45001110 Sandpaper belt 10 pcs grit 100 for universal use

MPN
45001110
Brand
PFERD
EAN-13
4007220600429
Order Code
05-8955
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.91
10+ £23.74
50+ £23.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

The PFERD Sandpaper Belt 45001110 features a grit size of 100, measuring 533 mm by 75 mm, and comes in a pack of 10 pieces. This high-quality grinding accessory is ideal for use in various grinding and finishing applications, ensuring efficient material removal and smooth surfaces. Typically utilised with grinders, it is suitable for both professional and DIY tasks involving metal or woodwork.
Type Sanding belt
Grit Size 100
Width 75mm
Length 533mm
Dim (L x W) 533 mm x 75 mm

Reviews

Be the first to submit a review

Trustpilot