PFERD 44783120 fan-grinding roller 100 mm Diameter for metals 1 pc

MPN
44783120
Brand
PFERD
EAN-13
4007220770528
Order Code
05-8945
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    40 80 120 180
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £47.51 £40.38
10+ £38.96
50+ £38.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 212 availableBack-order availability date - 09/10/2026

The PFERD 44783120 Fan-grinding roller, with a diameter of 100 mm, is a high-quality grinder attachment designed for efficient surface finish work. It features durable materials and is ideal for applications involving metal surface preparation or polishing. This tool is a single piece, making it a reliable addition to any grinding setup.
Type Grinding bit
Diameter 100mm
Grit Size 120
Thread Size 19mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot