PFERD 44783080 fan-grinding roller 100 mm for universal metal use

MPN
44783080
Brand
PFERD
EAN-13
4007220770511
Order Code
05-8944
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    40 80 120 180
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £46.50 £39.52
10+ £38.13
50+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 227 availableBack-order availability date - 09/10/2026

PFERD's fan-grinding roller, model 44783080, features a diameter of 100 mm and is designed as a single-piece grinder accessory. This durable tool attachment is ideal for surface finishing and deburring tasks. It fits seamlessly with grinders to enhance precision and efficiency in various industrial applications.
Type Grinding bit
Diameter 100mm
Grit Size 80
Thread Size 19mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot