PFERD 44783040 fan-grinding roller 100mm universal metal surface Tool

MPN
44783040
Brand
PFERD
EAN-13
4007220770498
Order Code
05-8943
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    40 80 120 180
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £40.44 £34.37
10+ £33.17
50+ £33.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 423 availableBack-order availability date - 09/10/2026

The PFERD 44783040 fan-grinding roller features a 100 mm diameter, making it ideal for large-area grinding tasks. Manufactured by PFERD, this grinder attachment provides efficient and precise material removal. It is commonly used for smoothing surfaces and preparing workpieces in metalworking and finishing applications.
Type Grinding bit
Diameter 100mm
Grit Size 40
Thread Size 19mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot