PFERD 44782508 Slat Grinding wheel 125 mm 2 pcs universal coarse-fine

MPN
44782508
Brand
PFERD
EAN-13
4007220752432
Order Code
05-8941
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £34.37 £29.21
10+ £28.19
50+ £28.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 09/10/2026

The PFERD slat grinding wheel is designed for use with angle grinders, featuring a diameter of 125 mm for efficient grinding. This high-quality grinder accessory is ideal for surface finishing and material removal tasks. The product is typically used in metalworking and construction applications.
Type Grinding bit
Diameter 125mm
Grit Size 80
Thread Size M14
Width 20mm

Reviews

Be the first to submit a review

Trustpilot