PFERD 44781512 slat Grinding wheel for angle grinder 115mm 2 pcs coarse/fine

MPN
44781512
Brand
PFERD
EAN-13
4007220752401
Order Code
05-8939
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £33.37 £28.36
10+ £27.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 84 availableBack-order availability date - 09/10/2026

The PFERD 44781512 Slat grinding wheel, manufactured by PFERD, features a diameter of 115 mm and comes in a pack of two. This grinder attachment is designed for use with angle grinders and is suitable for precision grinding tasks. Typical applications include surface finishing, deburring, and smoothing of metal surfaces.
Type Abrasive wheel
Diameter 115mm
Bore Size N/A
Quantity 2
Grit 120
Thread Size M14
Width 20mm

Reviews

Be the first to submit a review

Trustpilot