PFERD 44724120 fan wheel 150mm 2pcs universal Grinding all metals

MPN
44724120
Brand
PFERD
EAN-13
4007220296882
Order Code
05-8937
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    40 120
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £54.00 £45.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 59 availableBack-order availability date - 04/10/2026

The PFERD 44724120 flap wheel features a diameter of 150 mm and comes in a set of two pieces. Designed for surface finishing, it is typically used for tasks such as deburring, cleaning, and smoothing various materials. Ideal for both industrial and workshop settings, it offers high efficiency and consistent results.
Type Flap wheel
Diameter 150mm
Dim (Ø x L) 150 mm x 30 mm
Grit Size 120
Length 30mm

Reviews

Be the first to submit a review

Trustpilot