PFERD 44724040 fan wheel 150mm 2pcs universal Grinding use

MPN
44724040
Brand
PFERD
EAN-13
4007220296851
Order Code
05-8936
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    40 120
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £48.53 £41.69
10+ £40.23
50+ £40.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 139 availableBack-order availability date - 04/10/2026

The PFERD 44724040 is a fan wheel with a diameter of 150 mm, available in a set of two pieces. It is designed for efficient grinding and finishing applications due to its high-quality abrasive material. Typically used in metalworking and surface preparation, this flap wheel ensures smooth and effective performance.
Type Flap wheel
Diameter 150mm
Dim (Ø x L) 150 mm x 30 mm
Grit Size 40
Length 30mm

Reviews

Be the first to submit a review

Trustpilot