PFERD 44698510 POLINOX fleece-grinding pen Ø80x50mm Shaft-Ø6mm A80

MPN
44698510
Brand
PFERD
EAN-13
4007220493717
Order Code
17-1928
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    50mm 60mm 80mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.15 £12.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PFERD 44698510 is a high-performance fleece-grinding pen, designated as the PNL 8050/6 A 80, and functions as an abrasive attachment for use with grinding tools. Designed with a diameter of 80mm and a thickness of 50mm, it features a 6mm shaft that ensures compatibility with various grinder models, providing versatility in surface finishing tasks. This grinding pen is particularly effective in applications that require precise material removal and surface smoothing, making it ideal for engineering projects that involve metal fabrication, toolmaking, and surface preparation. Its construction utilises advanced abrasives technology to deliver consistent performance, aiding engineers in achieving high-quality surface finishes and extended part lifespan.
Type Grinding bit
Content 1
Diameter 80mm
Grit Size 80
Material Fleece
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot