PFERD 44697640 Sandpaper Sheets Grit 400 224x154mm 10 pcs fine finish

MPN
44697640
Brand
PFERD
EAN-13
4007220294659
Order Code
05-8925
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD Polinox Pvsk 44697640 sandpaper sheets feature a grit size of 400, with dimensions of 224 mm by 154 mm, and come in a pack of ten. Ideal for fine grinding and finishing applications, these sheets are essential accessories for grinders and other grinding equipment. Manufactured by PFERD, they are suitable for both professional and DIY grinding tasks.
Type Sandpaper sheet
Grit Size 400
Length 224mm
Width 154mm
Dim (L x W) 224 mm x 154 mm

Reviews

Be the first to submit a review

Trustpilot