PFERD 44697128 Polinox Sandpaper 280 grit 224x154 mm 10 pcs fine finish

MPN
44697128
Brand
PFERD
EAN-13
4007220294642
Order Code
05-8924
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    100 180 280
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 44697128 sandpaper sheet features a grit size of 280 and measures 224 mm by 154 mm, making it suitable for precise sanding tasks. Manufactured by PFERD, this product is typically used in grinding and polishing applications for a smooth finish. The package contains 10 sandpaper sheets, ideal for both professional and DIY projects.
Type Sandpaper sheet
Grit Size 280
Length 224mm
Width 154mm
Dim (L x W) 224 mm x 154 mm

Reviews

Be the first to submit a review

Trustpilot