PFERD 44697110 Polinox Pvsk Sandpaper grit 100 224x154mm 10 pcs

MPN
44697110
Brand
PFERD
EAN-13
4007220294628
Order Code
05-8922
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    100 180 280
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 347 availableBack-order availability date - 15/11/2026

The PFERD Polinox Pvsk 44697110 is a sandpaper sheet with a grit size of 100, measuring 224 mm by 154 mm. It is suitable for grinding applications and is a reliable accessory for various grinding equipment. Typical applications include surface finishing and smoothing tasks.
Type Sandpaper sheet
Grit Size 100
Length 224mm
Width 154mm
Dim (L x W) 224 mm x 154 mm

Reviews

Be the first to submit a review

Trustpilot