PFERD 44695112 Pvz flap Disc 125mm 22.23mm bore 5 pcs self-sharpening

MPN
44695112
Brand
PFERD
EAN-13
4007220106372
Order Code
05-8920
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £81.88 £69.60
10+ £67.51
50+ £67.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 490 availableBack-order availability date - 04/10/2026

The PFERD flap disc, model 44695112, is manufactured with a diameter of 125 mm and a bore diameter of 22.23 mm. These abrasive flap discs are typically used for surface grinding and blending in metalworking applications. Each package contains 5 pieces, making it suitable for various industrial tasks requiring efficient material removal.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 180
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot