PFERD 44694212 POLIVLIES-FANS-PLATE 125mm universal Grinding 5pcs

MPN
44694212
Brand
PFERD
EAN-13
4007220119907
Order Code
05-8917
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £57.34 £48.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 44694212 is a grinding bit designed as a grinder attachment with a diameter of 125 mm. This product, featuring POLIVLIES fan plates, typically includes five pieces per package. Ideal for surface finishing applications, it fits X-Lock systems and is used for smoothing and polishing various materials.
Type Flap wheel
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 180
Width 18mm

Reviews

Be the first to submit a review

Trustpilot