PFERD 44694211 POLIVLIES-FANS Grinding plate 125 mm 5 pcs universal use

MPN
44694211
Brand
PFERD
EAN-13
4007220119860
Order Code
05-8916
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £65.70 £55.84
10+ £54.17
50+ £54.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 09/10/2026

The PFERD 44694211 Polivlies-Fans-Plate, with a diameter of 125 mm, is a high-quality grinder attachment. It is designed for efficient surface conditioning and can be used on various materials. Typical applications include sanding and finishing tasks, making it ideal for professional and industrial use.
Type Flap wheel
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 100
Width 18mm

Reviews

Be the first to submit a review

Trustpilot