PFERD 44694111 Flap Disc 125mm x 22.23mm Universal Use 5 pcs

MPN
44694111
Brand
PFERD
EAN-13
4007220748367
Order Code
05-8911
Country of Origin
Spain
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £59.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 272 availableBack-order availability date - 05/08/2026

PFERD manufactures the PFERD 44694111 Pvl flap disc with a diameter of 125 mm and a bore diameter of 22.23 mm. This set includes 5 pieces, designed for efficient abrasive tasks. Ideal for metalworking, the flap discs excel in surface grinding and blending applications.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 100
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot