PFERD 44694103 Pvl flap Disc 115mm Diameter 22.23mm bore 5 pcs

MPN
44694103
Brand
PFERD
EAN-13
4007220748350
Order Code
05-8910
Country of Origin
Spain
  • Quickly find another product in this range by Grit:

    180 240
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 181 availableBack-order availability date - 09/08/2026

PFERD's flap disc model 44694103 features a diameter of 115 mm and a bore diameter of 22.23 mm. This pack contains five discs, which are ideal for grinding and finishing applications. Typically used on metals, these abrasive wheels provide efficient surface blending and material removal.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Grit 240
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot