PFERD 44692263 polinox Sanding Disc 125 mm for fine Grinding 5 pcs

MPN
44692263
Brand
PFERD
EAN-13
4007220104309
Order Code
05-8904
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £70.75 £63.26
10+ £61.36
50+ £61.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 10/10/2026

The PFERD 44692263 POLINOX Vlies sanding disc is designed for fine grinding and finishing applications, featuring a diameter of 125 mm and a bore of 22.23 mm. This abrasive pad, specified as A 280, provides an efficient solution for achieving smooth surface finishes. It is typically used for surface preparation, deburring, and achieving fine results on various materials.
Type Abrasive pad
Diameter 125mm
Grit Size 280
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 20mm

Reviews

Be the first to submit a review

Trustpilot