PFERD 44692256 cleaning Disc set 75mm 5pcs for rough surface cleaning

MPN
44692256
Brand
PFERD
EAN-13
4007220101025
Order Code
05-8901
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £72.77 £61.85
10+ £60.00
50+ £59.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 10/10/2026

The PFERD 44692256 is a set of five cleaning discs, each measuring 75 mm in diameter. These discs are ideal for sanding and polishing applications, offering efficient material removal and a smooth finish. They are suitable for use on various surfaces, providing versatility for both professional and DIY projects.
Type Polishing disc
Bore Ø 6mm
Diameter 75mm
Thickness 26mm

Reviews

Be the first to submit a review

Trustpilot