PFERD 44666100 polinox fleece Grinding point radial lamellae 10pcs

MPN
44666100
Brand
PFERD
EAN-13
4007220157213
Order Code
05-8893
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £99.00 £89.86
10+ £87.17
50+ £86.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 10/10/2026

The PFERD 44666100 POLINOX fleece grinding point is a grinder attachment with a diameter of 60 mm, ideal for surface finishing and blending. This product, supplied in packs of 10, is designed for efficient material removal and polishing applications. Typical uses include fine grinding and polishing of metals and removing surface contamination or corrosion.
Type Grinding bit
Diameter 60mm
Grit Size 100
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot