PFERD 44658100 POLINOX fleece Grinding point Ø80x50mm 10pcs radial lamellae

MPN
44658100
Brand
PFERD
EAN-13
4007220157183
Order Code
05-8891
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £127.37 £111.43
10+ £108.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 490 availableBack-order availability date - 10/10/2026

The PFERD 44658100 POLINOX fleece grinding point is a grinder attachment with a diameter of 80 mm and a height of 50 mm, designed for precision work. Manufactured using POLINOX fleece, it is ideal for fine grinding and surface finishing tasks. This product is typically used in metalworking and other applications requiring smooth, refined surfaces.
Type Grinding bit
Diameter 80mm
Grit Size 100
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot