PFERD 44655280 POLINOX fleece Grinding point 50mm 10 pcs radial lamellae

MPN
44655280
Brand
PFERD
EAN-13
4007220157121
Order Code
05-8888
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £83.00 £75.48
10+ £73.22
50+ £72.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 10/10/2026

The PFERD 44655280 POLINOX fleece grinding point is a quality grinder attachment with a diameter of 50 mm, suitable for detailed surface finishing tasks. It includes ten pieces and is ideal for polishing and smoothing metal surfaces. This versatile grinding bit is perfect for both industrial applications and precision work.
Type Grinding bit
Diameter 50mm
Grit Size 280
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot