PFERD 44655180 POLINOX fleece Grinding point Ø50x30mm 10 pcs radial lamellae

MPN
44655180
Brand
PFERD
EAN-13
4007220157114
Order Code
05-8887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £110.31 £93.76
10+ £90.95
50+ £90.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 10/10/2026

The PFERD 44655180 POLINOX fleece grinding point, measuring 50 x 30 mm, is a high-quality grinder attachment designed for precision surface finishing. Ideal for refining surfaces, this accessory is perfect for achieving an even finish on metal and other materials. Supplied in a pack of 10, it is suitable for professional use in workshops and industrial settings.
Type Grinding bit
Diameter 50mm
Grit Size 180
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot