PFERD 44655100 Polinox fleece Grinding point Ø50x30mm 10 pcs radial lamellae

MPN
44655100
Brand
PFERD
EAN-13
4007220157107
Order Code
05-8886
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £82.88 £75.48
10+ £73.22
50+ £72.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 10/10/2026

The PFERD 44655100 POLINOX fleece grinding point is a high-quality grinder accessory designed for precision work. With a diameter of 50 mm and a length of 30 mm, this grinding bit is ideal for surface finishing and contour grinding on various materials. Typically used in metalworking and maintenance tasks, it is available in a pack of 10 pieces to ensure ample supply for continuous use.
Type Grinding bit
Diameter 50mm
Grit Size 100
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot